Part Details for 0430451216 by Molex
Overview of 0430451216 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14306CT-ND
|
DigiKey | CONN HEADER SMD 12POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2936 In Stock |
|
$2.6353 / $4.7100 | Buy Now |
DISTI #
0430451216
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 0430451216) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7226 / $3.2801 | Buy Now |
DISTI #
MOL43045-1216
|
Heilind Electronics | MICROFIT 3.0 VERT SMT/CLIP DR 15AU 12CKT | Americas - 0 in Stock |
|
$2.7407 | Buy Now |
Part Details for 0430451216
0430451216 CAD Models
0430451216 Part Data Attributes:
|
0430451216
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451216
Molex
12 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |