Part Details for 0430451018 by Molex
Overview of 0430451018 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430451018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1805CT-ND
|
DigiKey | CONN HEADER SMD 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8730 In Stock |
|
$2.6776 / $4.7800 | Buy Now |
DISTI #
0430451018
|
Avnet Americas | Conn Micro-Fit Power HDR 10 POS 3mm Solder ST SMD 10 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430451018) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 600 |
|
$1.5809 | Buy Now |
DISTI #
E02:0323_00827514
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 22 Weeks Date Code: 2332 | Europe - 4200 |
|
$2.0883 / $2.2014 | Buy Now |
DISTI #
V36:1790_06488538
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks Date Code: 2328 | Americas - 4200 |
|
$2.0680 / $2.1380 | Buy Now |
DISTI #
V72:2272_06488538
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1156 |
|
$2.3870 / $4.1630 | Buy Now |
DISTI #
V79:2366_24071098
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 1 |
|
$0.9850 | Buy Now |
DISTI #
MOL43045-1018
|
Heilind Electronics | MICROFIT 3.0 V HDR /NAIL DR TIN 10CKT | Americas - 2850 in Stock |
|
$1.6132 / $1.7413 | Buy Now |
DISTI #
76495785
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2332 | Americas - 4200 |
|
$2.0838 / $2.1967 | Buy Now |
DISTI #
69228678
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2328 | Americas - 4200 |
|
$2.0680 / $2.1380 | Buy Now |
DISTI #
25748341
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1741 | Americas - 1156 |
|
$2.3870 / $4.1630 | Buy Now |
Part Details for 0430451018
0430451018 CAD Models
0430451018 Part Data Attributes:
|
0430451018
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451018
Molex
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451018
This table gives cross-reference parts and alternative options found for 0430451018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1019 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, | Molex | 0430451018 vs 43045-1019 |