Part Details for 0430451012 by Molex
Overview of 0430451012 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1793-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
52659 In Stock |
|
$1.2808 / $2.6000 | Buy Now |
DISTI #
0430451012
|
Avnet Americas | Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal 1 Port Tray - Trays (Alt: 0430451012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 72888568 Factory Stock |
|
$0.7644 | Buy Now |
DISTI #
V36:1790_06488532
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 | Americas - 43955 |
|
$0.9322 / $1.2942 | Buy Now |
DISTI #
E02:0323_01052363
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2329 | Europe - 938 |
|
$1.0817 / $1.8563 | Buy Now |
DISTI #
MOL43045-1012
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR H | Americas - 11559 in Stock |
|
$0.8004 / $1.0119 | Buy Now |
DISTI #
65133449
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2235 | Americas - 43955 |
|
$0.9322 / $1.2942 | Buy Now |
DISTI #
76874736
|
Verical | Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2329 | Americas - 936 |
|
$1.0794 / $1.8523 | Buy Now |
DISTI #
43045-1012
|
TTI | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 11288 In Stock |
|
$0.8800 | Buy Now |
DISTI #
0430451012
|
Avnet Americas | Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal 1 Port Tray - Trays (Alt: 0430451012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 72888568 Factory Stock |
|
$0.7644 | Buy Now |
DISTI #
MOL43045-1012
|
Interstate Connecting Components | MICROFIT 3.0 VERT THRHOLE DR H | 2312 |
|
$0.8004 / $1.0119 | Buy Now |
Part Details for 0430451012
0430451012 CAD Models
0430451012 Part Data Attributes:
|
0430451012
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451012
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |