-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1792-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4997 In Stock |
|
$0.9296 / $1.9300 | Buy Now |
DISTI #
0430450812
|
Avnet Americas | Conn Power Header 8 POS 3mm Solder ST Through Hole 8 Terminal 2 Port - Trays (Alt: 0430450812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 52892880 Factory Stock |
|
$0.6698 | Buy Now |
DISTI #
E02:0323_00037836
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2405 | Europe - 27059 |
|
$0.8913 / $1.8969 | Buy Now |
DISTI #
V36:1790_06488504
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2410 | Americas - 12414 |
|
$0.8767 / $1.8776 | Buy Now |
DISTI #
V99:2348_06488504
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 | Americas - 2550 |
|
$0.6657 / $0.8158 | Buy Now |
DISTI #
MOL43045-0812
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR H | Americas - 10560 in Stock |
|
$0.6835 / $0.8640 | Buy Now |
DISTI #
79366979
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2405 | Americas - 27048 |
|
$0.8884 / $1.6075 | Buy Now |
DISTI #
79007216
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2410 | Americas - 12414 |
|
$0.8767 / $1.5935 | Buy Now |
DISTI #
63064208
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2232 | Americas - 2550 |
|
$0.6657 / $0.7881 | Buy Now |
|
Quest Components | 9 |
|
$1.7640 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450812
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450812
Molex
8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |