-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1791-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
10754 In Stock |
|
$0.7308 / $1.5200 | Buy Now |
DISTI #
0430450612
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 0430450612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 66896 |
|
$0.5302 / $0.6198 | Buy Now |
DISTI #
V36:1790_06488474
|
Arrow Electronics | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2332 | Americas - 37866 |
|
$0.6892 / $1.4786 | Buy Now |
DISTI #
V99:2348_06488474
|
Arrow Electronics | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2223 | Americas - 23515 |
|
$0.4706 | Buy Now |
DISTI #
E02:0323_14038329
|
Arrow Electronics | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2233 | Europe - 125 |
|
$0.6191 / $0.9242 | Buy Now |
DISTI #
V36:1790_17654294
|
Arrow Electronics | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1735 | Americas - 4 |
|
$0.4368 / $0.5752 | Buy Now |
DISTI #
MOL43045-0612
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR H | Americas - 21592 in Stock |
|
$0.5066 / $0.6404 | Buy Now |
DISTI #
71252882
|
Verical | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2332 | Americas - 37866 |
|
$0.6892 / $1.2525 | Buy Now |
DISTI #
62163956
|
Verical | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2223 | Americas - 23515 |
|
$0.4706 | Buy Now |
DISTI #
67023488
|
Verical | 0430450612 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder Through-Hole Micro - Arrow.com RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2233 | Americas - 125 |
|
$0.6171 / $0.8548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450612
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450612
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430450612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0430450613 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450612 vs 0430450613 |