-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1814-ND
|
DigiKey | CONN HEADER R/A 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
37439 In Stock |
|
$0.7287 / $1.5100 | Buy Now |
DISTI #
0430450400
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder RA Through Hole 4 Terminal 1 Port Tray - Trays (Alt: 0430450400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 9234 |
|
$0.5607 / $0.6555 | Buy Now |
DISTI #
V36:1790_06488434
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2337 | Americas - 10361 |
|
$0.6872 / $1.4691 | Buy Now |
DISTI #
E02:0323_00031089
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2414 | Europe - 6424 |
|
$0.7177 / $0.8263 | Buy Now |
DISTI #
V99:2348_06488434
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2149 | Americas - 4013 |
|
$0.5061 / $0.6310 | Buy Now |
DISTI #
MOL43045-0400
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 25255 in Stock |
|
$0.5358 / $0.6773 | Buy Now |
DISTI #
76442117
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2337 | Americas - 10361 |
|
$0.6872 / $1.2486 | Buy Now |
DISTI #
80015094
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2414 | Americas - 6420 |
|
$0.6955 | Buy Now |
DISTI #
60669567
|
Verical | Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2149 | Americas - 4013 |
|
$0.5061 / $0.6077 | Buy Now |
DISTI #
43045-0400
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 176421 In Stock |
|
$0.5300 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450400
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450400
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |