-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1801CT-ND
|
DigiKey | CONN HEADER SMD 2POS Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17595 In Stock |
|
$1.3327 / $2.7100 | Buy Now |
DISTI #
0430450218
|
Avnet Americas | Conn Power Header 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430450218) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 126003600 Factory Stock |
|
$0.8134 | Buy Now |
DISTI #
E02:0323_01061171
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks Date Code: 2321 | Europe - 10800 |
|
$1.2844 / $1.3503 | Buy Now |
DISTI #
V72:2272_06488419
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1823 Container: Cut Strips | Americas - 5114 |
|
$1.0657 / $2.2119 | Buy Now |
DISTI #
V36:1790_18397438
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks Date Code: 1822 | Americas - 800 |
|
$1.0252 / $1.0551 | Buy Now |
DISTI #
MOL43045-0218
|
Heilind Electronics | MICROFIT 3.0 V HDR /NAIL DR TIN | Americas - 2550 in Stock |
|
$1.2876 / $1.5748 | Buy Now |
DISTI #
69887521
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2321 | Americas - 10800 |
|
$1.2802 / $1.3460 | Buy Now |
DISTI #
69094203
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1823 | Americas - 5114 |
|
$2.2119 | Buy Now |
DISTI #
56638844
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1822 | Americas - 800 |
|
$1.1408 | Buy Now |
DISTI #
43045-0218
|
TTI | Headers & Wire Housings 2 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 17400 In Stock |
|
$1.0500 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450218
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450218
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430450218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-F34-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450218 vs 54102-F34-01R |
54102-F10-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450218 vs 54102-F10-01R |
54102-T34-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450218 vs 54102-T34-01R |
54102-T05-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450218 vs 54102-T05-01R |
54102-G05-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450218 vs 54102-G05-01R |
68715-502H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0430450218 vs 68715-502H |
54102-F10-01RLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450218 vs 54102-F10-01RLF |
54102-S34-01RLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450218 vs 54102-S34-01RLF |
68025-702LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450218 vs 68025-702LF |
54102-F06-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450218 vs 54102-F06-01R |