-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1789-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 7 Weeks Container: Tray |
12917 In Stock |
|
$0.4354 / $0.9700 | Buy Now |
DISTI #
0430450212
|
Avnet Americas | Conn Power Header 2 POS 3mm Solder ST Through Hole 2 Terminal 1 Port Tray - Trays (Alt: 0430450212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 14746 |
|
$0.3350 / $0.3916 | Buy Now |
DISTI #
V36:1790_06488413
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2234 | Americas - 38917 |
|
$0.3107 / $0.4073 | Buy Now |
DISTI #
MOL43045-0212
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE HDR | Americas - 51912 in Stock |
|
$0.3201 / $0.4047 | Buy Now |
DISTI #
63449573
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2234 | Americas - 38917 |
|
$0.3107 / $0.3877 | Buy Now |
DISTI #
43045-0212
|
TTI | Headers & Wire Housings 2 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 138000 In Stock |
|
$0.3110 / $0.3730 | Buy Now |
DISTI #
0430450212
|
Avnet Americas | Conn Power Header 2 POS 3mm Solder ST Through Hole 2 Terminal 1 Port Tray - Trays (Alt: 0430450212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 14746 |
|
$0.3350 / $0.3916 | Buy Now |
DISTI #
MOL43045-0212
|
Interstate Connecting Components | MICROFIT 3.0 VERT THRHOLE HDR | 8652 |
|
$0.3201 / $0.4047 | Buy Now |
DISTI #
000000000000039412
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X01P VT Min Qty: 1 | 68965 |
|
$0.3000 / $0.3950 | Buy Now |
DISTI #
0430450212
|
Avnet Asia | Conn Power Header 2 POS 3mm Solder ST Through Hole 2 Terminal 1 Port Tray (Alt: 0430450212) RoHS: Compliant Min Qty: 3168 Package Multiple: 3168 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450212
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.262 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.345 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |