-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1841-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
57814 In Stock |
|
$0.1186 / $0.2700 | Buy Now |
DISTI #
0430310007
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5984 |
|
$0.0381 / $0.0409 | Buy Now |
DISTI #
56H9418
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 121109 Partner Stock |
|
$0.1410 / $0.3070 | Buy Now |
DISTI #
E02:0323_00037304
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2226 | Europe - 30419 |
|
$0.1049 / $0.2487 | Buy Now |
DISTI #
V36:1790_06488387
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2402 | Americas - 6797 |
|
$0.1099 / $0.2606 | Buy Now |
DISTI #
V99:2348_06488387
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 | Americas - 5598 |
|
$0.1053 / $0.2498 | Buy Now |
DISTI #
V90:2381_06488387
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 4765 |
|
$0.0604 / $0.1431 | Buy Now |
DISTI #
MOL43031-0007
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM LSE TI | Americas - 64818 in Stock |
|
$0.0519 / $0.0657 | Buy Now |
DISTI #
73573925
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2226 | Americas - 30400 |
|
$0.1046 / $0.2018 | Buy Now |
DISTI #
77829045
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2402 | Americas - 6797 |
|
$0.1099 / $0.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430310007
Molex
Buy Now
Datasheet
|
Compare Parts:
0430310007
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 43020 , 43640 MICRO-FIT 3.0TM PLUG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |