-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430250400
|
Avnet Americas | Conn Housing Power Receptacle 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0430250400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 861430000 Factory Stock |
|
$0.1561 / $0.1825 | Buy Now |
DISTI #
E02:0323_00045333
|
Arrow Electronics | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2341 | Europe - 97500 |
|
$0.1934 | Buy Now |
DISTI #
V36:1790_06488344
|
Arrow Electronics | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2347 | Americas - 58688 |
|
$0.1965 / $0.4276 | Buy Now |
DISTI #
V99:2348_06488344
|
Arrow Electronics | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2103 | Americas - 16021 |
|
$0.1612 / $0.2349 | Buy Now |
DISTI #
E02:0323_14038191
|
Arrow Electronics | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 | Europe - 168 |
|
$0.1963 / $0.3758 | Buy Now |
DISTI #
MOL43025-0400
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 4CKT | Americas - 288704 in Stock56250 On Order |
|
$0.1492 / $0.1886 | Buy Now |
DISTI #
78394234
|
Verical | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 97500 |
|
$0.1925 | Buy Now |
DISTI #
79375417
|
Verical | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 49 Package Multiple: 1 Date Code: 2347 | Americas - 58688 |
|
$0.1965 / $0.3592 | Buy Now |
DISTI #
53969892
|
Verical | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 44 Package Multiple: 1 Date Code: 2103 | Americas - 16021 |
|
$0.1612 / $0.2187 | Buy Now |
DISTI #
73554185
|
Verical | Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag Min Qty: 29 Package Multiple: 1 Date Code: 2305 | Americas - 168 |
|
$0.1954 / $0.3249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430250400
Molex
Buy Now
Datasheet
|
Compare Parts:
0430250400
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |