Part Details for 0428150012 by Molex
Overview of 0428150012 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 0428150012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9166CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52962 In Stock |
|
$0.8941 / $1.8200 | Buy Now |
DISTI #
0428150012
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428150012) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1848 | Buy Now |
DISTI #
E02:0323_01931616
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2327 | Europe - 102500 |
|
$0.7818 / $0.8224 | Buy Now |
DISTI #
V36:1790_06488145
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2412 | Americas - 5000 |
|
$0.8912 | Buy Now |
DISTI #
V72:2272_06488145
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1887 |
|
$0.9001 / $1.2589 | Buy Now |
DISTI #
MOL42815-0012
|
Heilind Electronics | MINI FIT SR FEMALE TERM 10-1 AWG SAU | Americas - 91875 in Stock60000 On Order |
|
$0.7560 / $0.7673 | Buy Now |
DISTI #
71204606
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel Min Qty: 2500 Package Multiple: 2500 Date Code: 2327 | Americas - 102500 |
|
$0.7837 / $0.8245 | Buy Now |
DISTI #
79007264
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 | Americas - 5000 |
|
$0.8912 | Buy Now |
DISTI #
63296973
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 1887 |
|
$0.9001 / $1.2589 | Buy Now |
DISTI #
42815-0012
|
TTI | Headers & Wire Housings MN-FT TERM 10-12G F Reel of 2500 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 187500 In Stock |
|
$0.6600 / $0.7260 | Buy Now |
Part Details for 0428150012
0428150012 CAD Models
0428150012 Part Data Attributes:
|
0428150012
Molex
Buy Now
Datasheet
|
Compare Parts:
0428150012
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: TIN(100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.209 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 50 A | |
Terminal Type | CRIMP | |
Used With | MINI-FIT SR. RECEPTACLE HOUSING 42816 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 10 AWG |