Part Details for 0415-0-15-01-16-27-10-0 by Mill-Max Mfg Corp
Overview of 0415-0-15-01-16-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0415-0-15-01-16-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2587
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Contact, Solder, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 0415-0-15-01-16-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.7340 / $1.4400 | Buy Now |
DISTI #
0415-015011627100-ND
|
DigiKey | CONN PIN RCPT .022-.034 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
775 In Stock |
|
$0.5972 / $1.3000 | Buy Now |
DISTI #
575-0415015011627
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 16 CON RoHS: Not Compliant | 1202 |
|
$0.5860 / $1.0700 | Buy Now |
|
Bisco Industries | 1838 |
|
Buy Now | ||
DISTI #
66763548
|
Verical | Contact SKT 16 Size Solder ST Thru-Hole Bulk Min Qty: 51 Package Multiple: 1 | Americas - 1838 |
|
$0.5062 / $1.6385 | Buy Now |
DISTI #
000000000000036963
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.1380 / $1.0300 | Buy Now |
DISTI #
2678555
|
element14 Asia-Pacific | PIN RECEPTACLE, 1POS, SOLDER RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6458 / $1.4261 | Buy Now |
DISTI #
2678555
|
Farnell | PIN RECEPTACLE, 1POS, SOLDER RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.7066 / $1.6817 | Buy Now |
Part Details for 0415-0-15-01-16-27-10-0
0415-0-15-01-16-27-10-0 CAD Models
0415-0-15-01-16-27-10-0 Part Data Attributes:
|
0415-0-15-01-16-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0415-0-15-01-16-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |