Part Details for 0402ZD105KAT4A by Kyocera AVX Components
Overview of 0402ZD105KAT4A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZD105KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5695
|
Newark | Mlcc Smd |Kyocera Avx 0402ZD105KAT4A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0240 | Buy Now |
DISTI #
478-KGM05AR51A105KNCT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
205032 In Stock |
|
$0.0106 / $0.1100 | Buy Now |
DISTI #
581-0402ZD105KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51A105KN 10V 1uF X5R 0402 10% RoHS: Compliant | 90874 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_16956808
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Date Code: 2213 | Americas - 200000 |
|
$0.0106 / $0.0130 | Buy Now |
DISTI #
V72:2272_16956808
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2117 Container: Cut Strips | Americas - 70970 |
|
$0.0313 / $0.0530 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0104 / $0.0112 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0104 / $0.0112 | Buy Now |
DISTI #
0402ZD105KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51A105KN 10V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0138 / $0.0143 | Buy Now |
DISTI #
0402ZD105KAT4A
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0082 | RFQ |
DISTI #
4229440
|
Farnell | CAPACITOR, 1UF, X5R, 10V, 0402 RoHS: Compliant Min Qty: 50000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
Part Details for 0402ZD105KAT4A
0402ZD105KAT4A CAD Models
0402ZD105KAT4A Part Data Attributes:
|
0402ZD105KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZD105KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZD105KAT4A
This table gives cross-reference parts and alternative options found for 0402ZD105KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZD105KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02ZD105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZD105KAT4A vs LD02ZD105KAB7A |
0402X5R105KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | 0402ZD105KAT4A vs 0402X5R105KTASB |
0402X5R105KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | 0402ZD105KAT4A vs 0402X5R105KWASB |
0402X5R105KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | 0402ZD105KAT4A vs 0402X5R105KTAAB |
C0402X5R100-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402ZD105KAT4A vs C0402X5R100-105KPE |
C0402X5R100-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402ZD105KAT4A vs C0402X5R100-105KGU |
C0402X5R100-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402ZD105KAT4A vs C0402X5R100-105KGE |
TCCF100X105K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402ZD105KAT4A vs TCCF100X105K1GV001T |
LT02ZD105KAT4S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | 0402ZD105KAT4A vs LT02ZD105KAT4S |
LT02ZD105KAT2S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | 0402ZD105KAT4A vs LT02ZD105KAT2S |