Part Details for 0402ZD104KAT4A by Kyocera AVX Components
Overview of 0402ZD104KAT4A by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0402ZD104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5694
|
Newark | Capacitor, 0.1Uf, X5R, 10V, 0402 Rohs Compliant: Yes |Kyocera Avx 0402ZD104KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 199900 |
|
$0.0060 | Buy Now |
DISTI #
50AH3273
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 0402ZD104KAT4A Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
09R7056
|
Newark | Capacitor, 0.1Uf, X5R, 10V, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402ZD104KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
478-KGM05AR51A104KNCT-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
299364 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
0402ZD104KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402ZD104KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 1300000 |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
581-0402ZD104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51A104KN 10V 0.1uF X5R 0402 10% RoHS: Compliant | 126035 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_10663465
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Date Code: 2213 | Americas - 16900000 |
|
$0.0010 / $0.0014 | Buy Now |
DISTI #
V72:2272_10663465
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 50449 |
|
$0.0048 / $0.0209 | Buy Now |
|
Future Electronics | 0402 100 nF 10 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0039 / $0.0045 | Buy Now |
|
Future Electronics | 0402 100 nF 10 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0039 / $0.0045 | Buy Now |
Part Details for 0402ZD104KAT4A
0402ZD104KAT4A CAD Models
0402ZD104KAT4A Part Data Attributes:
|
0402ZD104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZD104KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |