Part Details for 0402ZD104KAT2A-MEM by Kyocera AVX Components
Overview of 0402ZD104KAT2A-MEM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZD104KAT2A-MEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402ZD104KAT2A-MEM
|
Avnet Asia | Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85°C Paper T/R (Alt: 0402ZD104KAT2A-MEM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |