Part Details for 0402YC103KAT4A by Kyocera AVX Components
Overview of 0402YC103KAT4A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC103KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6125
|
Newark | Capacitor Ceramic 0.01Uf, 16V, X7R, 10%, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 0402YC103KAT4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99840 |
|
$0.0140 | Buy Now |
DISTI #
30H0462
|
Newark | Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0402YC103KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
0402YC103KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC103KAT4A) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
581-0402YC103KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C103KN 16V 0.01uF X7R 0402 10% RoHS: Compliant | 164764 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 nF 16V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 50000Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Future Electronics | 0402 10 nF 16V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0035 / $0.0040 | Buy Now |
|
Bristol Electronics | 209549 |
|
RFQ | ||
|
Quest Components | 153484 |
|
$0.0300 / $0.2000 | Buy Now | |
DISTI #
0402YC103KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C103KN 16V 0.01uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0032 | Buy Now |
DISTI #
0402YC103KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC103KAT4A) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0019 | Buy Now |
Part Details for 0402YC103KAT4A
0402YC103KAT4A CAD Models
0402YC103KAT4A Part Data Attributes:
|
0402YC103KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC103KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC103KAT4A
This table gives cross-reference parts and alternative options found for 0402YC103KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC103KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y103KXJAC2L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402YC103KAT4A vs VJ0402Y103KXJAC2L |