-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5171
|
Newark | Cap, 2.7Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:2.7Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N2R7C500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18340 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
77Y8033
|
Newark | Cap, 2.7Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:2.7Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N2R7C500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1300-1-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25155 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402N2R7C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7pF +-0.25% 50V RoHS: Compliant | 3558 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G,0.0000027uF, SURFACE MOUNT, 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
77783619
|
Verical | Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 14286 Package Multiple: 1 | Americas - 60000 |
|
$0.0058 | Buy Now |
DISTI #
0402N2R7C500CT
|
TME | Capacitor: ceramic, 2.7pF, 50V, C0G (NP0), ±0.25pF, 0402 Min Qty: 1 | 60000 |
|
$0.0026 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402N2R7C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N2R7C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402N2R7C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N2R7C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H2R7CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N2R7C500CT vs GCM1555C1H2R7CZ13J |
500R07S2R7CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N2R7C500CT vs 500R07S2R7CG4Y |
RF0402N2R7C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0402N2R7C500CT vs RF0402N2R7C500CT |
500R07S2R7CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N2R7C500CT vs 500R07S2R7CT4W |
500R07S2R7CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N2R7C500CT vs 500R07S2R7CT4S |
MCH155A2R7CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402N2R7C500CT vs MCH155A2R7CL |
GHQ04CG2R7C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N2R7C500CT vs GHQ04CG2R7C50NTD |
500R07S2R7CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N2R7C500CT vs 500R07S2R7CT4Y |
500R07S2R7CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N2R7C500CT vs 500R07S2R7CV4S |
0402N2R7C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 0402N2R7C500CT vs 0402N2R7C500LG |