Part Details for 0402YD104KAT4A by Kyocera AVX Components
Overview of 0402YD104KAT4A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YD104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8147
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 0402YD104KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
70K6859
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X5R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YD104KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
581-0402YD104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C104KN NEW GLOBAL PN 16V 0.1uF X5R 0402 10% RoHS: Compliant | 149900 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0087 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0087 | Buy Now |
|
Bristol Electronics | 21792 |
|
RFQ | ||
DISTI #
0402YD104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C104KN NEW GLOBAL PN 16V 0.1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
0402YD104KAT4A
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X5R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0024 | RFQ |
DISTI #
0402YD104KAT4A
|
Avnet Abacus | (Alt: 0402YD104KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0402YD104KAT4A
0402YD104KAT4A CAD Models
0402YD104KAT4A Part Data Attributes
|
0402YD104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD104KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YD104KAT4A
This table gives cross-reference parts and alternative options found for 0402YD104KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YD104KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402G104KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402YD104KAT4A vs VJ0402G104KXJCW1BC |
0402X5R104KW7SB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | 0402YD104KAT4A vs 0402X5R104KW7SB |
0402X5R104KT7SB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | 0402YD104KAT4A vs 0402X5R104KT7SB |
LT02YD104KAT4S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | 0402YD104KAT4A vs LT02YD104KAT4S |
KGM05AR51C104KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD104KAT4A vs KGM05AR51C104KN |
TDCF160X104K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402YD104KAT4A vs TDCF160X104K1GV001T |
0402X5R104KT7AB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | 0402YD104KAT4A vs 0402X5R104KT7AB |
LT02YD104KAT2S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | 0402YD104KAT4A vs LT02YD104KAT2S |