Part Details for 0402YC103KAT2A-62 by Kyocera AVX Components
Overview of 0402YC103KAT2A-62 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC103KAT2A-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9335
|
Newark | R102 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402YC103KAT2A-62 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
478-0402YC103KAT2A-62CT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6940 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
0402YC103KAT2A-62
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 0402YC103KAT2A-62) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
581-0402YC103KAT2A62
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .01uF X7R 0402 10% -62C Storage Temp RoHS: Compliant | 71465 |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for 0402YC103KAT2A-62
0402YC103KAT2A-62 CAD Models
0402YC103KAT2A-62 Part Data Attributes:
|
0402YC103KAT2A-62
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC103KAT2A-62
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |