Datasheets
0402Y0505P60CQT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for 0402Y0505P60CQT by Knowles Capacitors

Overview of 0402Y0505P60CQT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 0402Y0505P60CQT

0402Y0505P60CQT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402Y0505P60CQT Part Data Attributes:

0402Y0505P60CQT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0402Y0505P60CQT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.4643%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 4.4643%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for 0402Y0505P60CQT

This table gives cross-reference parts and alternative options found for 0402Y0505P60CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0505P60CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402H0505P60CQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP Knowles Capacitors 0402Y0505P60CQT vs 0402H0505P60CQT
0402Y0505P60CQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Knowles Capacitors 0402Y0505P60CQT vs 0402Y0505P60CQB
04025A5R6CA77A Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402Y0505P60CQT vs 04025A5R6CA77A
04025A5R6CA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402Y0505P60CQT vs 04025A5R6CA79A
0402A0505P60CQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP Knowles Capacitors 0402Y0505P60CQT vs 0402A0505P60CQB
0402J0505P60CQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Knowles Capacitors 0402Y0505P60CQT vs 0402J0505P60CQB
04025U5R6C4T9A Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 Kyocera AVX Components 0402Y0505P60CQT vs 04025U5R6C4T9A
04025U5R6C4T2A Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 Kyocera AVX Components 0402Y0505P60CQT vs 04025U5R6C4T2A
0402J0505P60CQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Knowles Capacitors 0402Y0505P60CQT vs 0402J0505P60CQT
0402H0505P60CQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP Knowles Capacitors 0402Y0505P60CQT vs 0402H0505P60CQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402Y0505P60CQT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402Y0505P60CQT by Knowles Capacitors

  • Please alert me when 0402Y0505P60CQT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402Y0505P60CQT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402Y0505P60CQT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402Y0505P60CQT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402Y0505P60CQT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402Y0505P60CQT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: