Part Details for 0402M5R1B500BT by Knowles Capacitors
Overview of 0402M5R1B500BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402M5R1B500BT
0402M5R1B500BT CAD Models
0402M5R1B500BT Part Data Attributes:
|
0402M5R1B500BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402M5R1B500BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.96% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 1.96% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402M5R1B500BT
This table gives cross-reference parts and alternative options found for 0402M5R1B500BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402M5R1B500BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402M5R1G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402M5R1B500BT vs 0402M5R1G500BT |
500R07S5R1GV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0402M5R1B500BT vs 500R07S5R1GV4Y |
NMC0402NPO5R1B50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402M5R1B500BT vs NMC0402NPO5R1B50TRPLPF |
500R07S5R1BV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402M5R1B500BT vs 500R07S5R1BV4R |
500R07S5R1GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402M5R1B500BT vs 500R07S5R1GV4Y |
GRM15X5C1H5R1BDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402M5R1B500BT vs GRM15X5C1H5R1BDB4J |
0402M5R1B500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402M5R1B500BT vs 0402M5R1B500ET |
GRM15X5C1H5R1BDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402M5R1B500BT vs GRM15X5C1H5R1BDB4D |
500R07S5R1GV4T | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0402M5R1B500BT vs 500R07S5R1GV4T |
500R07S5R1BG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402M5R1B500BT vs 500R07S5R1BG4R |