Part Details for 04025A101JAT2A-62 by Kyocera AVX Components
Overview of 04025A101JAT2A-62 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A101JAT2A-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9429
|
Newark | R102 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 04025A101JAT2A-62 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
478-04025A101JAT2A-62CT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3255 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
04025A101JAT2A-62
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 04025A101JAT2A-62) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
581-04025A101JAT2A62
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5% -62C Storage Temp RoHS: Compliant | 20765 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_10662468
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2127 | Americas - 20000 |
|
$0.0024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
DISTI #
04025A101JAT2A-62
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 04025A101JAT2A-62) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
Part Details for 04025A101JAT2A-62
04025A101JAT2A-62 CAD Models
04025A101JAT2A-62 Part Data Attributes:
|
04025A101JAT2A-62
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A101JAT2A-62
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |