Part Details for 0402174 by Phoenix Contact
Overview of 0402174 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5350-ND
|
DigiKey | CONN TERM BLK BUSBAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
213 In Stock |
|
$23.3612 / $31.9600 | Buy Now |
DISTI #
651-0402174
|
Mouser Electronics | Circuit Breaker Accessories 1 meter busbar 3mm x 10mm RoHS: Compliant | 114 |
|
$23.3600 / $31.2000 | Buy Now |
|
Onlinecomponents.com | Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: 1000 mm - color: silver RoHS: Compliant |
51 In Stock 280 Factory Stock |
|
$22.6800 / $32.7600 | Buy Now |
DISTI #
70389492
|
Verical | Neutral BUSBar 3X10mm Length 1000mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$28.2029 / $41.1041 | Buy Now |
DISTI #
0402174
|
TTI | Circuit Breaker Accessories 1 meter busbar 3mm x 10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 181 In Stock |
|
$22.9300 / $30.0400 | Buy Now |
DISTI #
000000000000050246
|
Sager | Circuit Breaker Accessories 1 meter busbar 3mm x 10mm Min Qty: 1 | 0 |
|
$27.4800 / $35.9400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: 1000 mm - color: silver RoHS: Compliant |
51 In Stock 280 Factory Stock |
|
$22.6800 / $32.7600 | Buy Now |
|
Neutron USA | Neutral Busbar Tin-plated Copper 10mm W 3mm H 1000mm L Silver Busbars Series | 50 |
|
$69.9900 | Buy Now |
Part Details for 0402174
0402174 CAD Models
0402174 Part Data Attributes:
|
0402174
Phoenix Contact
Buy Now
|
Compare Parts:
0402174
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |