Part Details for 04015SS-24N-AT-00 by NMB Technologies Corporation
Overview of 04015SS-24N-AT-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 04015SS-24N-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7374
|
Newark | Axial Fan, 40Mm, 24Vdc, 7.42Cfm, 32Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:7.42Cfm, Noise Rating:32Dba, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 04015SS-24N-AT-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$6.3100 | Buy Now |
DISTI #
P19871-ND
|
DigiKey | FAN AXIAL 40X15MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1792 In Stock |
|
$5.0146 / $6.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 40x40x15mm, 24VDC, 7.4CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach |
149 In Stock |
|
$4.2300 / $7.4600 | Buy Now |
DISTI #
78393453
|
Verical | DC Fan Axial Sleeve Bearing 24V 10V to 25.2V 7.42CFM 32dB 40 X 40 X 15mm RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 320 |
|
$8.2442 / $9.6336 | Buy Now |
DISTI #
000000000005544543
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 24VDC, 7.4CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$4.9900 / $6.2100 | Buy Now |
DISTI #
2672953
|
element14 Asia-Pacific | AXIAL FAN, 40MM, 24VDC, 7.42CFM, 32DB RoHS: Compliant Min Qty: 1 Container: Each | 320 |
|
$5.3991 / $7.4808 | Buy Now |
DISTI #
2672953
|
Farnell | AXIAL FAN, 40MM, 24VDC, 7.42CFM, 32DB RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 5 Days Container: Each | 320 |
|
$9.6487 / $9.9616 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 40x40x15mm, 24VDC, 7.4CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach |
149 In Stock |
|
$4.2300 / $7.4600 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x15mm, 24VDC, 7.4CFM, Rib, Sleeve Bearing, Tachometer, 3-Wire | 50 |
|
$84.5400 | Buy Now |
Part Details for 04015SS-24N-AT-00
04015SS-24N-AT-00 CAD Models
04015SS-24N-AT-00 Part Data Attributes
|
04015SS-24N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04015SS-24N-AT-00
NMB Technologies Corporation
FAN 40X15MM 24VDC W/TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 7.4 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.86 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.2 W | |
Rated Voltage | 24 V | |
Speed | 8300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 23 g | |
Width | 15 mm |