-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Fan, Axial Construction, 0.05A, 24V, 1.2W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1056
|
Newark | Dc Axial Fan, 40Mm, 24V, 7.4Cfm, 32Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:7.4Cfm, Noise Rating:32Dba, Power Rating:1.2W, Ip Rating:- |Nmb Technologies 04015SS-24N-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$5.4800 / $5.9300 | Buy Now |
DISTI #
12-04015SS-24N-AA-00-ND
|
DigiKey | FAN AXIAL 40X15MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
458 In Stock |
|
$4.7102 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 40x40x15mm, 24VDC, 7.4CFM, Rib Mount, Sleeve Bearing, Lead Wires |
335 In Stock |
|
$3.9400 / $7.0100 | Buy Now |
DISTI #
72154268
|
Verical | DC Fan 0.05Current, 40 Fan Size, 24 Nominal Voltage Min Qty: 9 Package Multiple: 1 | Americas - 626 |
|
$7.5354 / $9.0534 | Buy Now |
DISTI #
000000000006261528
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 24VDC, 7.4CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$4.6800 / $5.8400 | Buy Now |
DISTI #
3642775
|
element14 Asia-Pacific | AXIAL FAN, 40MM, 24VDC, 7.4CFM, 32DB RoHS: Compliant Min Qty: 1 Container: Each | 414 |
|
$5.5173 / $7.1872 | Buy Now |
DISTI #
3473356
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 360 Container: Each | 626 |
|
$5.7307 | Buy Now |
DISTI #
3473356
|
Farnell | DC AXIAL FAN, 40MM, 24V, 7.4CFM, 32DB RoHS: Not Compliant Min Qty: 1 Lead time: 57 Weeks, 4 Days Container: Each | 626 |
|
$7.1821 / $9.0214 | Buy Now |
DISTI #
3642775
|
Farnell | AXIAL FAN, 40MM, 24VDC, 7.4CFM, 32DB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 414 |
|
$5.4804 / $6.8943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04015SS-24N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04015SS-24N-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.05A, 24V, 1.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 7.4 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.858 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.2 W | |
Rated Voltage | 24 V | |
Speed | 8300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 23 g | |
Width | 15 mm |