Part Details for 04010SS-24N-AT-00 by NMB Technologies Corporation
Overview of 04010SS-24N-AT-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 04010SS-24N-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7372
|
Newark | Axial Fan, 40Mm, 24Vdc, 6.71Cfm, 29Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:6.71Cfm, Noise Rating:29Dba, Power Rating:1.1W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 04010SS-24N-AT-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$6.2500 | Buy Now |
DISTI #
P19869-ND
|
DigiKey | FAN AXIAL 40X10MM 24VDC WIRE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
352 In Stock |
|
$4.9616 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 | 0 |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 40mm L x 40mm H - Sleeve - 6.7 CFM (0.188m³/min) - 29.0dB - 1.1 W - 7500 RPM - 3 Wire Leads. |
225 In Stock |
|
$4.1700 / $7.3800 | Buy Now |
DISTI #
000000000005544541
|
Sager | DC Fans DC Axial Fan, 40x40x10mm, 24VDC, 6.7CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$4.9300 / $6.1500 | Buy Now |
DISTI #
2673757
|
element14 Asia-Pacific | AXIAL FAN, 40MM, 24VDC, 6.71CFM, 29DB RoHS: Compliant Min Qty: 1 Container: Each | 229 |
|
$5.5420 / $7.5706 | Buy Now |
DISTI #
2673757
|
Farnell | AXIAL FAN, 40MM, 24VDC, 6.71CFM, 29DB RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 5 Days Container: Each | 229 |
|
$9.2260 / $9.5394 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 40mm L x 40mm H - Sleeve - 6.7 CFM (0.188m³/min) - 29.0dB - 1.1 W - 7500 RPM - 3 Wire Leads. |
225 In Stock |
|
$4.1700 / $7.3800 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x10mm, 24VDC, 6.7CFM, Rib, Sleeve Bearing, Tachometer, 3-Wire | 50 |
|
$36.0600 | Buy Now |
Part Details for 04010SS-24N-AT-00
04010SS-24N-AT-00 CAD Models
04010SS-24N-AT-00 Part Data Attributes
|
04010SS-24N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04010SS-24N-AT-00
NMB Technologies Corporation
FAN 40X10MM 24VDC W/TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 6.7 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 30000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.1 W | |
Rated Voltage | 24 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 16 g | |
Width | 10 mm |