Part Details for 04.845.0153.0 by Wieland Electric GmbH
Overview of 04.845.0153.0 by Wieland Electric GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04.845.0153.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9219
|
Newark | Terminal Block Marker, 1 To 10, 5Mm, Accessory Type:Terminal Block Marker, For Use With:Din Rail Terminal Blocks, Legend:1 To 10, Pitch Spacing:5Mm, Product Range:Wt Series Rohs Compliant: Yes |Wieland Electric 04.845.0153.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$0.6910 / $1.1100 | Buy Now |
|
Future Electronics | Connector Accessories Unmarked Marking Strip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box | 0Box |
|
$0.5300 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marking Strip Straight RoHS: Compliant |
3808 In Stock 656 Factory Stock |
|
$0.4618 / $0.6785 | Buy Now |
DISTI #
51648642
|
Verical | Connector Accessories Marking Strip Straight Min Qty: 100 Package Multiple: 50 Date Code: 1312 | Americas - 3800 |
|
$0.6585 / $0.9424 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1055822
|
element14 Asia-Pacific | TERMINAL BLOCK MARKER, 1 TO 10, 5MM RoHS: Compliant Min Qty: 1 Container: Each | 470 |
|
$2.2758 | Buy Now |
DISTI #
1055822
|
Farnell | TERMINAL BLOCK MARKER, 1 TO 10, 5MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 470 |
|
$0.7430 / $1.1948 | Buy Now |
|
Master Electronics | Connector Accessories Marking Strip Straight RoHS: Compliant |
3808 In Stock 656 Factory Stock |
|
$0.4618 / $0.6785 | Buy Now |