Part Details for 0395435016 by Molex
Overview of 0395435016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395435016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395435016-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 576 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5472 | Buy Now |
DISTI #
0395435016
|
Avnet Americas | Conn Eurostyle Block 16 POS 5mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395435016) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Container: Bulk | 0 |
|
RFQ | |
DISTI #
39543-5016
|
TTI | Fixed Terminal Blocks 5.0MM EUROBLOCK PC V C VERT BLK 10A 16CKT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$4.3200 | Buy Now |