Part Details for 0395385016 by Molex
Overview of 0395385016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395385016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0395385016-ND
|
DigiKey | 5.08MM EURO HEADER RA DL STACK G Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0395385016
|
Avnet Americas | 5.08MM EURO HEADER RA DL STACK GRN 16CKT (Alt: 0395385016) Min Qty: 1728 Package Multiple: 288 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.8878 / $3.3392 | Buy Now |
DISTI #
MOL39538-5016
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39538-5016 | Americas - 0 in Stock |
|
Buy Now |