Part Details for 0395345005 by Molex
Overview of 0395345005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0395345005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26022-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
135 In Stock |
|
$1.2620 / $3.2200 | Buy Now |
DISTI #
0395345005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395345005) RoHS: Not Compliant Min Qty: 1620 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0173 / $2.3326 | Buy Now |
DISTI #
MOL39534-5005
|
Heilind Electronics | 5.08MM EURO PLUG RA ME GRN 5C T | Americas - 0 in Stock |
|
$1.7647 / $2.0000 | Buy Now |
Part Details for 0395345005
0395345005 CAD Models
0395345005 Part Data Attributes:
|
0395345005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395345005
Molex
TERM BLOCK PLUG 5POS STR 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |