Part Details for 0395277018 by Molex
Overview of 0395277018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395277018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395277018-ND
|
DigiKey | TERM BLOCK PLUG 18POS 270DEG 5MM Min Qty: 504 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0511 | Buy Now |
DISTI #
0395277018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277018) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2532 / $9.1893 | Buy Now |
DISTI #
MOL39527-7018
|
Heilind Electronics | 5.00MM EURO PLUG VERT ME RWE RN 18CKT | Americas - 0 in Stock |
|
$6.4776 / $7.1195 | Buy Now |
DISTI #
0395277018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277018) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2532 / $9.1893 | Buy Now |
DISTI #
0395277018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277018) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2532 / $9.1893 | Buy Now |
Part Details for 0395277018
0395277018 CAD Models
0395277018 Part Data Attributes:
|
0395277018
Molex
Buy Now
|
Compare Parts:
0395277018
Molex
|
Samacsys Manufacturer | Molex |