Part Details for 0395255005 by Molex
Overview of 0395255005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395255005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25929-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
204 In Stock |
|
$0.7350 / $1.3600 | Buy Now |
DISTI #
0395255005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395255005) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8848 / $1.0231 | Buy Now |
DISTI #
MOL39525-5005
|
Heilind Electronics | 5.0MM EURO HEADER VERT ME 5CKT | Americas - 0 in Stock |
|
$0.8235 / $0.8777 | Buy Now |
Part Details for 0395255005
0395255005 CAD Models
0395255005 Part Data Attributes:
|
0395255005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395255005
Molex
TERM BLOCK HDR 5POS VERT 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |