Part Details for 0395215016 by Molex
Overview of 0395215016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395215016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395215016-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 1800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6806 | Buy Now |
DISTI #
0395215016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395215016) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5111 / $2.9037 | Buy Now |
DISTI #
MOL39521-5016
|
Heilind Electronics | 5.0MM EURO HEADER VERT OE GRN 16CKT | Americas - 0 in Stock |
|
$2.2239 / $2.4849 | Buy Now |
DISTI #
0395215016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395215016) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5111 / $2.9037 | Buy Now |