Part Details for 0395215005 by Molex
Overview of 0395215005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395215005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25874-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
913 In Stock |
|
$0.5777 / $1.6900 | Buy Now |
DISTI #
0395215005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395215005) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395215005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395215005) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |