Part Details for 0395177018 by Molex
Overview of 0395177018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395177018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395177018-ND
|
DigiKey | TERM BLOCK PLUG 18POS 3.81MM Min Qty: 648 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8634 | Buy Now |
DISTI #
0395177018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395177018) RoHS: Not Compliant Min Qty: 648 Package Multiple: 216 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7789 / $4.8124 | Buy Now |
DISTI #
MOL39517-7018
|
Heilind Electronics | 3.81MM EURO PLUG VERT ME RWE RN 18CKT | Americas - 0 in Stock |
|
$3.3284 / $3.6568 | Buy Now |
DISTI #
0395177018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395177018) RoHS: Not Compliant Min Qty: 648 Package Multiple: 216 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7789 / $4.8124 | Buy Now |
DISTI #
0395177018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395177018) RoHS: Not Compliant Min Qty: 648 Package Multiple: 216 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7789 / $4.8124 | Buy Now |
Part Details for 0395177018
0395177018 CAD Models
0395177018 Part Data Attributes:
|
0395177018
Molex
Buy Now
Datasheet
|
Compare Parts:
0395177018
Molex
TERM BLOCK PLUG 18POS 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |