Part Details for 0395145016 by Molex
Overview of 0395145016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395145016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395145016-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4466 / $6.8900 | Buy Now |
DISTI #
0395145016
|
Avnet Americas | Conn Eurostyle Block F 16 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145016) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5454 / $4.3833 | Buy Now |
DISTI #
MOL39514-5016
|
Heilind Electronics | 3.81MM EURO PLUG RA ME GRN 16 KT | Americas - 0 in Stock |
|
$3.0896 / $3.4546 | Buy Now |