Part Details for 0395105016 by Molex
Overview of 0395105016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 0395105016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395105016-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8435 / $6.2000 | Buy Now |
DISTI #
0395105016
|
Avnet Americas | Conn Eurostyle Block F 16 POS 3.81mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395105016) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1853 / $3.6832 | Buy Now |
DISTI #
MOL39510-5016
|
Heilind Electronics | 3.81MM EURO PLUG RA GRN 16CKT | Americas - 0 in Stock |
|
$2.8209 / $3.1045 | Buy Now |
Part Details for 0395105016
0395105016 CAD Models
0395105016 Part Data Attributes:
|
0395105016
Molex
Buy Now
Datasheet
|
Compare Parts:
0395105016
Molex
TERM BLOCK PLUG 16POS STR 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |