Part Details for 0395077018 by Molex
Overview of 0395077018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395077018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395077018-ND
|
DigiKey | TERM BLOCK PLUG 18POS 3.5MM Min Qty: 648 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5972 | Buy Now |
DISTI #
0395077018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395077018) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7041 / $4.7169 | Buy Now |
DISTI #
MOL39507-7018
|
Heilind Electronics | 3.50MM EURO PLUG VERT ME RWE RN 18CKT | Americas - 0 in Stock |
|
$3.2794 / $3.7122 | Buy Now |
DISTI #
0395077018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395077018) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7041 / $4.7169 | Buy Now |
DISTI #
0395077018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395077018) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7041 / $4.7169 | Buy Now |