Part Details for 0395045009 by Molex
Overview of 0395045009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395045009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25726-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
157 In Stock |
|
$1.5402 / $3.5700 | Buy Now |
DISTI #
0395045009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395045009) RoHS: Compliant Min Qty: 756 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 648 |
|
$1.9394 / $2.4697 | Buy Now |
DISTI #
MOL39504-5009
|
Heilind Electronics | 3.5MM EURO PLUG RA GRN ME 9CKT | Americas - 0 in Stock |
|
$1.7206 / $1.9394 | Buy Now |
DISTI #
0395045009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395045009) RoHS: Compliant Min Qty: 756 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 648 |
|
$1.9394 / $2.4697 | Buy Now |