Part Details for 0395005005 by Molex
Overview of 0395005005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395005005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25551-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8632 / $2.2000 | Buy Now |
DISTI #
0395005005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395005005) RoHS: Compliant Min Qty: 1764 Package Multiple: 1764 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0087 / $1.1663 | Buy Now |
DISTI #
MOL39500-5005
|
Heilind Electronics | 3.5MM EURO PLUG RA GRN 5CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0395005005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395005005) RoHS: Compliant Min Qty: 1764 Package Multiple: 1764 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0087 / $1.1663 | Buy Now |
DISTI #
0395005005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395005005) RoHS: Compliant Min Qty: 1764 Package Multiple: 1764 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0087 / $1.1663 | Buy Now |
Part Details for 0395005005
0395005005 CAD Models
0395005005 Part Data Attributes
|
0395005005
Molex
Buy Now
Datasheet
|
Compare Parts:
0395005005
Molex
TERM BLOCK PLUG 5POS STR 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |