Part Details for 0387700118 by Molex
Overview of 0387700118 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387700118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0387700118-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.375" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1218 In Stock |
|
$6.8130 / $7.7400 | Buy Now |
DISTI #
0387700118
|
Avnet Americas | Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387700118) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
V99:2348_14027405
|
Arrow Electronics | Conn Barrier Strip 36 POS 9.53mm Panel Mount 15A Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1704 | Americas - 4 |
|
$3.7690 / $4.4640 | Buy Now |
DISTI #
25887176
|
Verical | Conn Barrier Strip 36 POS 9.53mm Panel Mount 15A Min Qty: 3 Package Multiple: 1 Date Code: 1704 | Americas - 4 |
|
$3.7690 / $4.4640 | Buy Now |
DISTI #
38770-0118
|
TTI | Barrier Terminal Blocks CB BTS STD 18 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0387700118
|
Avnet Americas | Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387700118) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
0387700118
|
Avnet Americas | Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387700118) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Container: Tray | 0 |
|
RFQ |