Part Details for 037388-0036 by ITT Interconnect Solutions
Overview of 037388-0036 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 037388-0036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9893
|
Newark | Connector |Itt Cannon 037388-0036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2400 / $97.1900 | Buy Now |
DISTI #
2266-037388-0036-ND
|
DigiKey | 037388-0036 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$75.2400 / $78.1400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$155.8800 / $227.3200 | Buy Now |
DISTI #
61916387
|
Verical | 037388-0036 Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$66.5600 / $69.1300 | Buy Now |
DISTI #
MS3106R24-10S
|
TTI | Circular MIL Spec Connector ER 7C 7#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 195 In Stock |
|
$85.4200 / $99.5300 | Buy Now |
|
Master Electronics | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$155.8800 / $227.3200 | Buy Now |
Part Details for 037388-0036
037388-0036 CAD Models
037388-0036 Part Data Attributes
|
037388-0036
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
037388-0036
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |