Part Details for 0368-0-33-15-13-27-10-0 by Mill-Max Mfg Corp
Overview of 0368-0-33-15-13-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0368-0-33-15-13-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2400
|
Newark | Pin Receptacle, Pc Board, Crimp, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0368 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Pin Length:0.53"rohs Compliant: Yes |Mill-Max 0368-0-33-15-13-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$0.8040 / $1.4700 | Buy Now |
DISTI #
ED90091-ND
|
DigiKey | CONN PIN RCPT .048-.064 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1701 In Stock |
|
$0.7103 / $1.3700 | Buy Now |
DISTI #
575-036803315
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK #16A CRIMP RoHS: Compliant | 3917 |
|
$0.7000 / $1.3400 | Buy Now |
DISTI #
70967669
|
RS | Circuit Board Hardware - PCB SOCK #16A CRIMP | Mill-Max 0368-0-33-15-13-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Bisco Industries | 583 |
|
Buy Now | ||
DISTI #
MMX0368-0-33-15-13-27-100
|
Heilind Electronics | MMX0368-0-33-15-13-27-10-0 | Americas - 68387 in Stock |
|
$0.9423 / $1.5395 | Buy Now |
DISTI #
66754652
|
Verical | Contact SKT 13 Size Crimp ST Cable Mount Bulk Min Qty: 9 Package Multiple: 1 | Americas - 583 |
|
$2.1169 / $9.1506 | Buy Now |
DISTI #
MMX0368-0-33-15-13-27-100
|
Interstate Connecting Components | MMX0368-0-33-15-13-27-10-0 | 15957 |
|
$0.9423 / $1.5395 | Buy Now |
DISTI #
000000000000036934
|
Sager | Circuit Board Hardware - PCB SOCK #16A CRIMP Min Qty: 1000 | 0 |
|
$0.6571 / $2.6700 | Buy Now |
Part Details for 0368-0-33-15-13-27-10-0
0368-0-33-15-13-27-10-0 CAD Models
0368-0-33-15-13-27-10-0 Part Data Attributes:
|
0368-0-33-15-13-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0368-0-33-15-13-27-10-0
Mill-Max Mfg Corp
Wire Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |