-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4787
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0364 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0364-0-15-15-13-27-10-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 | Buy Now |
DISTI #
ED90089-ND
|
DigiKey | CONN PIN RCPT .048-.064 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19254 In Stock |
|
$0.3679 / $0.7400 | Buy Now |
DISTI #
575-036401515
|
Mouser Electronics | Headers & Wire Housings SOCK PC SOLDER MOUNT RoHS: Compliant | 51609 |
|
$0.3190 / $0.7200 | Buy Now |
DISTI #
70967666
|
RS | IC & Component Sockets SOCK PC SOLDER MOUNT | Mill-Max 0364-0-15-15-13-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7600 | RFQ |
|
Future Electronics | 0364 Seires Accepts .048-.064 Diameter Leads Receptacle With No Tail RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3880Bag |
|
$0.6450 / $0.7850 | Buy Now |
|
Bisco Industries | 12895 |
|
Buy Now | ||
DISTI #
MMX0364-0-15-15-13-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEPTACLE | Americas - 3528 in Stock25500 On Order |
|
$0.4118 / $0.8393 | Buy Now |
DISTI #
53833274
|
Verical | Contact SKT 13 Size Solder ST Thru-Hole Bulk Min Qty: 35 Package Multiple: 1 | Americas - 8337 |
|
$0.6296 / $2.1740 | Buy Now |
DISTI #
66763430
|
Verical | Contact SKT 13 Size Solder ST Thru-Hole Bulk Min Qty: 35 Package Multiple: 1 | Americas - 4557 |
|
$0.6456 / $2.1740 | Buy Now |
DISTI #
MMX0364-0-15-15-13-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEPTACLE | 10587650 On Order |
|
$0.4118 / $0.8393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0364-0-15-15-13-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0364-0-15-15-13-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |