Part Details for 0355-0-15-80-02-27-10-0 by Mill-Max Mfg Corp
Overview of 0355-0-15-80-02-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0355-0-15-80-02-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4766
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0355 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0355-0-15-80-02-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
ED90439-ND
|
DigiKey | CONN PIN RCPT .040-.050 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7193 / $1.4900 | Buy Now |
DISTI #
575-0355015800227
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 2 CON RoHS: Compliant | 8973 |
|
$0.4300 / $0.8200 | Buy Now |
|
Future Electronics | Solder Mount 0.102 Lead Range 0.040-0.050 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6950 / $0.7500 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
53833269
|
Verical | Contact SKT 2 Size Solder ST Thru-Hole Bulk Min Qty: 46 Package Multiple: 1 | Americas - 1000 |
|
$0.5014 / $1.6460 | Buy Now |
DISTI #
000000000001644026
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 2 CON Min Qty: 1000 | 0 |
|
$0.2193 / $1.3400 | Buy Now |
Part Details for 0355-0-15-80-02-27-10-0
0355-0-15-80-02-27-10-0 CAD Models
0355-0-15-80-02-27-10-0 Part Data Attributes:
|
0355-0-15-80-02-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0355-0-15-80-02-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |