Part Details for 0349500610 by Molex
Overview of 0349500610 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349500610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12836-ND
|
DigiKey | MX150 BACKSHELL BLD 2X3 W/RIB Min Qty: 1 Lead time: 10 Weeks Container: Bag |
453 In Stock |
|
$2.9235 / $5.4100 | Buy Now |
DISTI #
0349500610
|
Avnet Americas | Conn Housing RCP 6 POS ST Cable Mount Bag - Bag (Alt: 0349500610) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8903 / $3.6450 | Buy Now |
DISTI #
VDN:6625_13973816
|
Arrow Electronics | Backshell 180° Nylon MX150 RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks | Americas - 55800 |
|
$1.5583 / $2.6238 | Buy Now |
DISTI #
MOL34950-0610
|
Heilind Electronics | MX150 BACKSHELL BLD 2X3 W | Americas - 0 in Stock337 On Order |
|
$3.1531 / $3.2486 | Buy Now |
DISTI #
79939027
|
Verical | Backshell 180° Nylon MX150 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 55800 |
|
$2.6238 | Buy Now |
DISTI #
34950-0610
|
TTI | Automotive Connectors MX150 BACKSHELL BLD 2X3 W/RIB RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$2.6700 / $3.3300 | Buy Now |
DISTI #
0349500610
|
Avnet Americas | Conn Housing RCP 6 POS ST Cable Mount Bag - Bag (Alt: 0349500610) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8903 / $3.6450 | Buy Now |
DISTI #
0349500610
|
Power and Signal Group | MX150™ Backshell, Blade Sealed Assembly, 6 Circuit with Rib | 218250 |
|
RFQ |