Part Details for 034100A by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 034100A by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 034100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10141066
|
Techni-Tool, Inc. | Kurtz Ersa 034100A Heat Element, 40W/115V, For Solder Iron 30 S (1340KDA068) | 0 |
|
$42.6900 | Buy Now |
DISTI #
10141066
|
TestEquity LLC | Kurtz Ersa 034100A Heat Element, 40W/115V, For Solder Iron 30 S (1340KDA068) | 0 |
|
$42.6900 | Buy Now |