Part Details for 0340815001 by Molex
Overview of 0340815001 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0340815001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0340815001CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP SILVR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23595 In Stock |
|
$0.1226 / $0.5100 | Buy Now |
DISTI #
0340815001
|
Avnet Americas | MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND - Tape and Reel (Alt: 0340815001) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1625 | Buy Now |
DISTI #
VDP:6627_14025567
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 80000 |
|
$243.8710 | Buy Now |
DISTI #
MOL34081-5001
|
Heilind Electronics | MX150 RCPT 0.3 CABLE SIL AWG D WIND | Americas - 30000 in Stock |
|
$0.1168 / $0.1363 | Buy Now |
DISTI #
79937416
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Min Qty: 1 Package Multiple: 1 | Americas - 80000 |
|
$207.1233 | Buy Now |
DISTI #
34081-5001
|
TTI | Automotive Connectors MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1110 / $0.1400 | Buy Now |
DISTI #
0340815001
|
Avnet Americas | MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND - Tape and Reel (Alt: 0340815001) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1625 | Buy Now |
DISTI #
0340815001
|
Avnet Americas | MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND - Tape and Reel (Alt: 0340815001) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1625 | Buy Now |
DISTI #
MOL34081-5001
|
Interstate Connecting Components | MX150 RCPT 0.3 CABLE SIL AWG D WIND | 10000 |
|
$0.1168 / $0.1363 | Buy Now |
DISTI #
0340815001
|
Power and Signal Group | MX150™ Female Cable Seal Terminal, Silver Plating, 16 AWG, Left Reel Payoff | 80000 |
|
RFQ |
Part Details for 0340815001
0340815001 CAD Models
0340815001 Part Data Attributes:
|
0340815001
Molex
Buy Now
Datasheet
|
Compare Parts:
0340815001
Molex
Wire Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | USED WITH: DUAL ROW SEALED CONNECTOR, 33476 DUAL ROW HYBRID SEALED CONNECTOR, 34062 SINGLE ROW 2-WAY CABLE SEALED CONNECTOR,34250 SINGLE ROW 3-WAY CABLE SEALED CONNECTOR | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 33471 SINGLE ROW SEALED CONNECTOR, 33472 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 14 AWG |