Part Details for 034-5019 by Amphenol RF
Overview of 034-5019 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 034-5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5303
|
Newark | Coax Connector, Hd Bnc, Jack, 50 Ohm, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 034-5019 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 | Buy Now |
DISTI #
ARF2874-ND
|
DigiKey | CONN HDBNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
187 In Stock |
|
$7.4509 / $12.3200 | Buy Now |
DISTI #
V99:2348_16919286
|
Arrow Electronics | Conn HD-BNC 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2025 | Americas - 246 |
|
$4.0770 / $5.5307 | Buy Now |
DISTI #
70301086
|
RS | Conn, RF, HD-BNC, STR, Cable Jack, 50Ohms, RG-316, IP67 | Amphenol RF 034-5019 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $11.6500 | RFQ |
DISTI #
AMR034-5019
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.2188 / $9.5397 | Buy Now | |
|
Onlinecomponents.com | RF Connector HD-BNC Straight Crimp Jack for RG-316 Bulkhead 50 Ohm RoHS: Compliant |
203 In Stock |
|
$6.3600 / $10.1400 | Buy Now |
DISTI #
57490415
|
Verical | Conn HD-BNC 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2120 | Americas - 200 |
|
$13.3421 | Buy Now |
DISTI #
034-5019
|
TME | Socket, Micro BNC, female, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 0 |
|
$8.6200 / $12.3800 | RFQ |
DISTI #
AMR034-5019
|
Interstate Connecting Components | 0 |
|
$8.2188 / $9.5397 | Buy Now | |
DISTI #
3493836
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1334 / $10.4952 | Buy Now |