-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6463
|
Newark | Rf Coaxial, Hd Bnc Plug, 75 Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Canare L-5.5Cuhd, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 034-1127-12G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$2.7500 | Buy Now |
DISTI #
ARF3344-ND
|
DigiKey | HD-BNC STRAIGHT CRIMP PLUG FOR C Min Qty: 1 Lead time: 12 Weeks Container: Bag |
105 In Stock |
|
$11.3526 / $17.4000 | Buy Now |
DISTI #
V99:2348_22962978
|
Arrow Electronics | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount F Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1909 | Americas - 242 |
|
$2.4340 / $3.3389 | Buy Now |
DISTI #
AMR034-1127-12G
|
Heilind Electronics | HD BNC STR CRMP PLG,75 OHM 12G,FOR L-5.5CUHD CBL | Americas - 0 in Stock |
|
$10.7031 / $12.4445 | Buy Now |
DISTI #
61360608
|
Verical | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount F Gold Bag Min Qty: 19 Package Multiple: 1 | Americas - 26 |
|
$4.1446 / $4.3307 | Buy Now |
DISTI #
034-1127-12G
|
TME | Plug, Micro BNC, male, straight, 75Ω, Canare L-5.5CUHD, crimped Min Qty: 1 | 0 |
|
$11.2400 / $16.2100 | RFQ |
DISTI #
AMR034-1127-12G
|
Interstate Connecting Components | HD BNC STR CRMP PLG,75 OHM 12G,FOR L-5.5CUHD CBL | 0 |
|
$10.7031 / $12.4445 | Buy Now |
DISTI #
034-1127-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.0500 | Buy Now |
DISTI #
3219192
|
element14 Asia-Pacific | RF COAXIAL, HD BNC PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$11.9937 / $18.3416 | Buy Now |
DISTI #
3219192
|
Farnell | RF COAXIAL, HD BNC PLUG, 75 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 26 |
|
$15.5861 / $21.3258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy